
LS1808B471K302NTM | |
---|---|
DigiKey Part Number | 1763-1225-2-ND - Tape & Reel (TR) 1763-1225-1-ND - Cut Tape (CT) 1763-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808B471K302NTM |
Description | CAP CER 470PF 250VAC X7R 1808 |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808B471K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.66100 | $76.61 |
50 | $6.08280 | $304.14 |
100 | $5.59660 | $559.66 |
500 | $4.77388 | $2,386.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.87242 | $5,808.63 |
3,000 | $3.70141 | $11,104.23 |
4,500 | $3.61574 | $16,270.83 |
7,500 | $3.52076 | $26,405.70 |
10,500 | $3.46522 | $36,384.81 |
15,000 | $3.41179 | $51,176.85 |
18,000 | $3.38648 | $60,956.64 |