
LS1808B102K302NTM | |
---|---|
DigiKey Part Number | 1763-1224-2-ND - Tape & Reel (TR) 1763-1224-1-ND - Cut Tape (CT) 1763-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808B102K302NTM |
Description | CAP CER 1000PF 250V X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808B102K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $8.68700 | $86.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.44905 | $14,173.57 |
3,000 | $3.78768 | $11,363.04 |
4,500 | $3.70062 | $16,652.79 |
7,500 | $3.60408 | $27,030.60 |
10,500 | $3.54765 | $37,250.32 |
15,000 | $3.49338 | $52,400.70 |
18,000 | $3.46765 | $62,417.70 |