
ES2211N680K502NTM | |
---|---|
DigiKey Part Number | 1763-1080-2-ND - Tape & Reel (TR) 1763-1080-1-ND - Cut Tape (CT) 1763-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N680K502NTM |
Description | CAP CER 68PF 250VAC C0G/NP0 2211 |
Customer Reference | |
Detailed Description | 68 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N680K502NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $25.30600 | $253.06 |
50 | $20.79680 | $1,039.84 |
100 | $19.57750 | $1,957.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $18.89811 | $14,173.58 |
1,500 | $16.55387 | $24,830.81 |
2,250 | $16.26800 | $36,603.00 |
3,750 | $15.95097 | $59,816.14 |