
ES2211N471K502NTM | |
---|---|
DigiKey Part Number | 1763-1079-2-ND - Tape & Reel (TR) 1763-1079-1-ND - Cut Tape (CT) 1763-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N471K502NTM |
Description | CAP CER 470PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N471K502NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.64000 | $56.64 |
10 | $36.26200 | $362.62 |
50 | $35.32180 | $1,766.09 |
100 | $34.21050 | $3,421.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $27.02160 | $20,266.20 |