
ES2215N102K502NTM | |
---|---|
DigiKey Part Number | 1763-1082-2-ND - Tape & Reel (TR) 1763-1082-1-ND - Cut Tape (CT) 1763-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2215N102K502NTM |
Description | CAP CER 1000PF 250V C0G 2215 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2215N102K502NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.220" L x 0.150" W (5.58mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.81mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.97000 | $46.97 |
10 | $32.19500 | $321.95 |
50 | $29.26400 | $1,463.20 |
100 | $27.70060 | $2,770.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.05554 | $12,527.77 |
1,000 | $24.23592 | $24,235.92 |
1,500 | $23.82531 | $35,737.97 |
2,500 | $23.37012 | $58,425.30 |
3,500 | $23.10385 | $80,863.48 |