0805 (2012 Metric) 1,55mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C08BL242X-5ZN-X0T

DigiKey Part Number
1763-C08BL242X-5ZN-X0TTR-ND - Tape & Reel (TR)
1763-C08BL242X-5ZN-X0TCT-ND - Cut Tape (CT)
1763-C08BL242X-5ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C08BL242X-5ZN-X0T
Description
CAP CER 2400PF 50V 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2400 pF 50V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C08BL242X-5ZN-X0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.06mm x 1.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.29000$25.29
10$17.65400$176.54
50$14.61220$730.61
100$13.67130$1,367.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.07970$6,039.85
1,000$11.58687$11,586.87
1,500$11.33999$17,009.99
2,500$11.24208$28,105.20
3,500$10.75214$37,632.49
6,000$10.67920$64,075.20
Manufacturers Standard Package