
C08BL242X-5UN-X0T | |
---|---|
DigiKey Part Number | 1763-C08BL242X-5UN-X0TTR-ND - Tape & Reel (TR) 1763-C08BL242X-5UN-X0TCT-ND - Cut Tape (CT) 1763-C08BL242X-5UN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C08BL242X-5UN-X0T |
Description | CAP CER 2400PF 50V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF 50V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C08BL242X-5UN-X0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.06mm x 1.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.46000 | $23.46 |
10 | $15.12200 | $151.22 |
50 | $13.43620 | $671.81 |
100 | $12.53900 | $1,253.90 |
500 | $11.05426 | $5,527.13 |
1,000 | $10.83167 | $10,831.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.80619 | $49,030.95 |