
C06CF2R7B-9ZN-X1T | |
---|---|
DigiKey Part Number | 1763-C06CF2R7B-9ZN-X1TTR-ND - Tape & Reel (TR) 1763-C06CF2R7B-9ZN-X1TCT-ND - Cut Tape (CT) 1763-C06CF2R7B-9ZN-X1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF2R7B-9ZN-X1T |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06CF2R7B-9ZN-X1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $13.75600 | $137.56 |
50 | $11.24500 | $562.25 |
100 | $10.47030 | $1,047.03 |
500 | $9.15942 | $4,579.71 |
1,000 | $8.81647 | $8,816.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.14445 | $32,577.80 |
8,000 | $7.91783 | $63,342.64 |