0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06CF2R7B-9ZN-X1T

DigiKey Part Number
1763-C06CF2R7B-9ZN-X1TTR-ND - Tape & Reel (TR)
1763-C06CF2R7B-9ZN-X1TCT-ND - Cut Tape (CT)
1763-C06CF2R7B-9ZN-X1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C06CF2R7B-9ZN-X1T
Description
CAP CER 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C06CF2R7B-9ZN-X1T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.09000$20.09
10$13.75600$137.56
50$11.24500$562.25
100$10.47030$1,047.03
500$9.15942$4,579.71
1,000$8.81647$8,816.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.14445$32,577.80
8,000$7.91783$63,342.64
Manufacturers Standard Package