
C06BL851X-5UN-X0T | |
---|---|
DigiKey Part Number | 1763-C06BL851X-5UN-X0TTR-ND - Tape & Reel (TR) 1763-C06BL851X-5UN-X0TCT-ND - Cut Tape (CT) 1763-C06BL851X-5UN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06BL851X-5UN-X0T |
Description | CAP CER 850PF 50V 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 850 pF 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06BL851X-5UN-X0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.031" W (1.52mm x 0.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.94000 | $24.94 |
10 | $17.39400 | $173.94 |
50 | $14.38140 | $719.07 |
100 | $13.45030 | $1,345.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.87648 | $5,938.24 |
1,000 | $11.38905 | $11,389.05 |
1,500 | $11.14487 | $16,717.31 |
2,500 | $10.87418 | $27,185.45 |
3,500 | $10.71592 | $37,505.72 |
5,000 | $10.56365 | $52,818.25 |
6,000 | $10.49145 | $62,948.70 |