
1812B223K251NT | |
---|---|
DigiKey Part Number | 1763-1127-2-ND - Tape & Reel (TR) 1763-1127-1-ND - Cut Tape (CT) 1763-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B223K251NT |
Description | CAP CER 0.022UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B223K251NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.79000 | $41.79 |
10 | $30.23300 | $302.33 |
50 | $25.63960 | $1,281.98 |
100 | $24.22000 | $2,422.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.81564 | $10,907.82 |
1,000 | $21.07115 | $21,071.15 |
1,500 | $20.69791 | $31,046.87 |
2,500 | $20.28439 | $50,710.97 |
3,500 | $20.04244 | $70,148.54 |