
1206D470J102KHT | |
---|---|
DigiKey Part Number | 1763-1039-2-ND - Tape & Reel (TR) 1763-1039-1-ND - Cut Tape (CT) 1763-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206D470J102KHT |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206D470J102KHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $21.30800 | $213.08 |
50 | $17.79160 | $889.58 |
100 | $16.70360 | $1,670.36 |
500 | $14.94976 | $7,474.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.69096 | $34,227.40 |
5,000 | $13.32767 | $66,638.35 |