1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206D121J501KHT

DigiKey Part Number
1206D121J501KHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206D121J501KHT
Description
CAP CER 120PF 500V C0G/NP0 1206
Customer Reference
Detailed Description
120 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206D121J501KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable