
1206B106K160YX072T | |
|---|---|
DigiKey Part Number | 1763-1206B106K160YX072TTR-ND - Tape & Reel (TR) 1763-1206B106K160YX072TCT-ND - Cut Tape (CT) 1763-1206B106K160YX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K160YX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $32.51600 | $325.16 |
| 50 | $27.66200 | $1,383.10 |
| 100 | $26.16160 | $2,616.16 |
| 500 | $24.62322 | $12,311.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.00169 | $55,004.22 |

