
0805N100J501NT | |
---|---|
DigiKey Part Number | 1763-1104-2-ND - Tape & Reel (TR) 1763-1104-1-ND - Cut Tape (CT) 1763-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N100J501NT |
Description | CAP CER 10PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N100J501NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.03600 | $20.36 |
50 | $1.52880 | $76.44 |
100 | $1.34910 | $134.91 |
500 | $1.07564 | $537.82 |
1,000 | $0.99140 | $991.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88739 | $2,662.17 |
6,000 | $0.83652 | $5,019.12 |
9,000 | $0.81104 | $7,299.36 |
15,000 | $0.78279 | $11,741.85 |
21,000 | $0.76628 | $16,091.88 |
30,000 | $0.75040 | $22,512.00 |
36,000 | $0.74288 | $26,743.68 |
72,000 | $0.71753 | $51,662.16 |
75,000 | $0.71618 | $53,713.50 |