
0805BW106K160NGT | |
|---|---|
DigiKey Part Number | 1763-1170-2-ND - Tape & Reel (TR) 1763-1170-1-ND - Cut Tape (CT) 1763-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805BW106K160NGT |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805BW106K160NGT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.054" (1.37mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.97878 | $53,936.34 |

