
0402BN221J500YT | |
---|---|
DigiKey Part Number | 0402BN221J500YT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402BN221J500YT |
Description | CAP CER 220PF 50V 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor 0402 (1005 Metric) |
EDA/CAD Models | 0402BN221J500YT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |