0201BN470J500YT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 264,351
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 250,131
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25203
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BN470J500YT

DigiKey Part Number
1763-1183-1-ND - Cut Tape (CT)
1763-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201BN470J500YT
Description
CAP CER 47PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201BN470J500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.