0201BB471K500YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Upgrade


YAGEO
In Stock: 15,200
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01947
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,233
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 214,118
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,791,238
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 23,908
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03114
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29,760
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06091
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BB471K500YT

DigiKey Part Number
0201BB471K500YT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201BB471K500YT
Description
CAP CER 470PF 50V X7R 0201
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
EDA/CAD Models
0201BB471K500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable