
9812SL | |
---|---|
DigiKey Part Number | 1956-1048-ND |
Manufacturer | |
Manufacturer Product Number | 9812SL |
Description | CAP TRIMMER 4-18PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 4 ~ 18pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 700 @ 100MHz | |
Size / Dimension | 0.270" Dia (6.86mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.18000 | $150.18 |
10 | $118.73100 | $1,187.31 |
50 | $106.14860 | $5,307.43 |
100 | $102.25240 | $10,225.24 |
500 | $95.65306 | $47,826.53 |