Image for 9710-25SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-25SL-1

DigiKey Part Number
1956-9710-25SL-1-ND
Manufacturer
Manufacturer Product Number
9710-25SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
200 @ 100MHz
Series
Size / Dimension
0.225" Dia (5.72mm)
Packaging
Bulk
Height - Seated (Max)
0.060" (1.52mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
5 ~ 25pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.95000$162.95
10$129.43900$1,294.39
50$119.71660$5,985.83
Manufacturers Standard Package