
9628SL | |
---|---|
DigiKey Part Number | 1956-9628SL-ND |
Manufacturer | |
Manufacturer Product Number | 9628SL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 ~ 15pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 5 ~ 15pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 750 @ 100MHz | |
Size / Dimension | 0.180" Dia (4.57mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $93.12450 | $93,124.50 |