9610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9610

DigiKey Part Number
1956-1050-ND
Manufacturer
Manufacturer Product Number
9610
Description
CAP TRIMMER 1.5-4.5PF 250V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 ~ 4.5pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1.5 ~ 4.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.270" Dia (6.86mm)
Height - Seated (Max)
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$171.36000$171.36
10$136.57400$1,365.74
50$122.66080$6,133.04
100$118.35170$11,835.17
500$111.05362$55,526.81