
9402-6SL-1 | |
|---|---|
DigiKey Part Number | 1956-1071-ND |
Manufacturer | |
Manufacturer Product Number | 9402-6SL-1 |
Description | CAP TRIMMER 6-25PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 6 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 300 @ 100MHz | |
Size / Dimension | 0.141" Dia (3.58mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.80000 | $167.80 |
| 10 | $133.32800 | $1,333.28 |
| 50 | $119.53400 | $5,976.70 |
| 100 | $115.26210 | $11,526.21 |
| 500 | $108.02640 | $54,013.20 |

