
2220Y2K00104KXRWS3 | |
---|---|
DigiKey Part Number | 1608-2220Y2K00104KXRWS3TR-ND - Tape & Reel (TR) 1608-2220Y2K00104KXRWS3CT-ND - Cut Tape (CT) 1608-2220Y2K00104KXRWS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00104KXRWS3 |
Description | 2220 2000VDC 100NF 10% X7R (2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.54000 | $98.54 |
10 | $72.24400 | $722.44 |
50 | $66.70880 | $3,335.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $59.19693 | $118,393.86 |