
5850 | |
|---|---|
DigiKey Part Number | 1956-5850-ND |
Manufacturer | |
Manufacturer Product Number | 5850 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 5pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 5pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 7500 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $299.59150 | $5,991.83 |

