5642 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $685.71850

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $418.04700
Datasheet
Image for 5642 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642

DigiKey Part Number
1956-5642-ND
Manufacturer
Manufacturer Product Number
5642
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 30pF Trimmer Capacitor 250 V Top Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 30pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Air
Q @ Freq
800 @ 100MHz
Size / Dimension
0.280" Dia (7.11mm)
Height - Seated (Max)
0.680" (17.27mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
Non-Magnetic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$685.71850$13,714.37
Manufacturers Standard Package