
55H01 | |
|---|---|
DigiKey Part Number | 1956-1056-ND |
Manufacturer | |
Manufacturer Product Number | 55H01 |
Description | CAP TRIMMER 1.5-19PF 1000V TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 19pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Voltage - Rated 1000 V |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 1000 @ 175MHz |
Packaging Bulk | Size / Dimension 0.295" Dia (7.49mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1.5 ~ 19pF | Mounting Type Through Hole |
Adjustment Type Side | Features Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $823.63000 | $823.63 |
| 10 | $712.02300 | $7,120.23 |
| 50 | $667.33260 | $33,366.63 |
| 100 | $653.47770 | $65,347.77 |





