27271SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27263-2R2

DigiKey Part Number
1956-1033-2-ND - Tape & Reel (TR)
1956-1033-1-ND - Cut Tape (CT)
1956-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27263-2R2
Description
CAP TRIMMER 0.3-1.2PF 500V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.3 ~ 1.2pF Trimmer Capacitor 500 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
0.3 ~ 1.2pF
Adjustment Type
Top
Voltage - Rated
500 V
Dielectric Material
Sapphire
Q @ Freq
5000 @ 250MHz
Size / Dimension
0.094" Dia (2.39mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$192.79000$192.79
10$154.74500$1,547.45
50$144.96880$7,248.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$124.34559$124,345.59
Manufacturers Standard Package