
2322-4GR1 | |
---|---|
DigiKey Part Number | 1956-1023-2-ND - Tape & Reel (TR) 1956-1023-1-ND - Cut Tape (CT) 1956-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2322-4GR1 |
Description | CAP TRIMMER 8.5-25PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8.5 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.29000 | $159.29 |
10 | $126.38400 | $1,263.84 |
50 | $115.82920 | $5,791.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $102.24616 | $51,123.08 |