
2320-4SL | |
---|---|
DigiKey Part Number | 1956-2320-4SL-ND |
Manufacturer | |
Manufacturer Product Number | 2320-4SL |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 6.5 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $159.83200 | $7,991.60 |