


V SERIES | |
---|---|
DigiKey Part Number | 1761-VSERIES-ND |
Manufacturer | |
Manufacturer Product Number | V SERIES |
Description | V SERIES KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 10000pF 100 ~ 200V Surface Mount 25 Pieces (5 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 10000pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 100 ~ 200V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | Epoxy Mountable, Single Layer | |
Quantity | 25 Pieces (5 Values - 5 Each) | |
Packages Included | Non-Standard SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.30000 | $315.30 |
10 | $273.91900 | $2,739.19 |