
PDW11597 | |
---|---|
DigiKey Part Number | 1761-PDW11597-ND |
Manufacturer | |
Manufacturer Product Number | PDW11597 |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 15dB, 14dB Return Loss, 6° Imbalance (Typ) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 15dB, 14dB Return Loss, 6° Imbalance (Typ) | |
Size / Dimension | 0.275" L x 0.150" W x 0.020" H (6.99mm x 3.81mm x 0.51mm) | |
Package / Case | 4-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,232.17560 | $30,804.39 |