
PDW09692 | |
|---|---|
DigiKey Part Number | 1761-PDW09692-ND |
Manufacturer | |
Manufacturer Product Number | PDW09692 |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 8 GHz ~ 50 GHz Isolation (Min) 15dB, 17dB Return Loss, 10° Imbalance (Max) 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PDW09692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 8 GHz ~ 50 GHz | |
Specifications | Isolation (Min) 15dB, 17dB Return Loss, 10° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.220" W x 0.010" H (22.86mm x 5.58mm x 0.25mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $862.18900 | $8,621.89 |





