
L095XG4S-T | |
---|---|
DigiKey Part Number | 1761-L095XG4S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L095XG4S-T |
Description | L095XG4S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9GHz Center Frequency Low Pass RF Filter (Radio Frequency) 9GHz Bandwidth 1.5dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9GHz Center | |
Bandwidth | 9GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.175" L x 0.200" W (4.45mm x 5.08mm) | |
Height (Max) | 0.113" (2.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $763.19536 | $95,399.42 |