
H140XHXS | |
---|---|
DigiKey Part Number | 1761-1047-ND |
Manufacturer | |
Manufacturer Product Number | H140XHXS |
Description | RF FILTER HI PASS 21.25GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.25GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 21.25GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.083" (2.11mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,138.98000 | $1,138.98 |
10 | $929.46700 | $9,294.67 |
25 | $879.33240 | $21,983.31 |