
H080XHXS-T | |
---|---|
DigiKey Part Number | 1761-H080XHXS-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H080XHXS-T |
Description | H080XHXS-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 13.5GHz Bandwidth 2dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 15.25GHz Center | |
Bandwidth | 13.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.108" (2.74mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $865.43944 | $108,179.93 |