
G10CG0R2A2MX05 | |
---|---|
DigiKey Part Number | 1761-G10CG0R2A2MX05-ND |
Manufacturer | |
Manufacturer Product Number | G10CG0R2A2MX05 |
Description | HI-Q CERAMICS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor CG Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.030" L x 0.010" W (0.76mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $60.32460 | $6,032.46 |