New Product
FPC08035-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC08035-T

DigiKey Part Number
1761-FPC08035-TTR-ND - Tape & Reel (TR)
1761-FPC08035-TCT-ND - Cut Tape (CT)
1761-FPC08035-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC08035-T
Description
COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 20GHz ~ 40GHz 21.5dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
20GHz ~ 40GHz
Coupling Factor
21.5dB
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
-
Isolation
-
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$724.25000$724.25
10$636.78600$6,367.86
25$617.15320$15,428.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$585.20960$29,260.48
100$565.13500$56,513.50
Manufacturers Standard Package