
C11AH1R0B-9ZN-X1T | |
---|---|
DigiKey Part Number | C11AH1R0B-9ZN-X1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C11AH1R0B-9ZN-X1T |
Description | CAP CER 0505 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
EDA/CAD Models | C11AH1R0B-9ZN-X1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |