


B385MD0S | |
|---|---|
DigiKey Part Number | 1761-1142-ND |
Manufacturer | |
Manufacturer Product Number | B385MD0S |
Description | RF FILTER BAND PASS 38.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.75dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B385MD0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 38.5GHz Center | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $518.12000 | $518.12 |
| 10 | $422.87300 | $4,228.73 |
| 25 | $390.00480 | $9,750.12 |
| 50 | $366.82040 | $18,341.02 |
| 100 | $344.98400 | $34,498.40 |


