
B385MD0S-T | |
|---|---|
DigiKey Part Number | 1761-B385MD0S-TTR-ND - Tape & Reel (TR) 1761-B385MD0S-TCT-ND - Cut Tape (CT) 1761-B385MD0S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B385MD0S-T |
Description | RF FILTER BAND PASS 38.5GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 38.5GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.275" L x 0.080" W (6.99mm x 2.03mm) | |
Height (Max) | 0.075" (1.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $448.98000 | $448.98 |
| 10 | $366.44900 | $3,664.49 |
| 25 | $358.62520 | $8,965.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $298.97070 | $29,897.07 |
| 200 | $292.99370 | $58,598.74 |


