
B280MD1S | |
---|---|
DigiKey Part Number | 1761-B280MD1S-ND |
Manufacturer | |
Manufacturer Product Number | B280MD1S |
Description | AFL08933 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.9dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.158" L x 0.090" W (4.01mm x 2.29mm) | |
Height (Max) | 0.070" (1.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $135.15960 | $3,378.99 |