28GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.5dB 2-SMD, No Lead
High Frequency 5G SMD Filters | Datasheet Preview

B274MB1S

DigiKey Part Number
1761-1141-ND
Manufacturer
Manufacturer Product Number
B274MB1S
Description
RF FILTER BAND PASS 28GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
28GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Height (Max)
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$811.71000$811.71
10$662.43100$6,624.31
25$610.89040$15,272.26
50$574.53160$28,726.58
100$569.33890$56,933.89
Manufacturers Standard Package