B150OG0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B274MB1S-T

DigiKey Part Number
1761-B274MB1S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B274MB1S-T
Description
FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 3.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
28GHz Center
Bandwidth
3GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.450" L x 0.110" W (11.43mm x 2.79mm)
Height (Max)
0.088" (2.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$240.47984$30,059.98
Manufacturers Standard Package