
B230LA0S-T | |
|---|---|
DigiKey Part Number | 1761-B230LA0S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B230LA0S-T |
Description | B230LA0S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 23GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.140" W (11.43mm x 3.56mm) | |
Height (Max) | 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $614.55710 | $61,455.71 |

