20.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B207LA0S

DigiKey Part Number
1761-B207LA0S-ND
Manufacturer
Manufacturer Product Number
B207LA0S
Description
AFL08888
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
20.7GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.450" L x 0.175" W (11.43mm x 4.45mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,277.13000$1,277.13
10$1,042.15700$10,421.57
25$960.98800$24,024.70
50$946.70580$47,335.29
Manufacturers Standard Package