New Product
B038NC4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B145RE0S

DigiKey Part Number
1761-B145RE0S-ND
Manufacturer
Manufacturer Product Number
B145RE0S
Description
B145RE0S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 1.75dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
14.5GHz Center
Bandwidth
6GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.75dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.400" L x 0.180" W (10.16mm x 4.57mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,008.42000$25,210.50
Manufacturers Standard Package