
B117NB5S-T | |
|---|---|
DigiKey Part Number | 1761-B117NB5S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B117NB5S-T |
Description | 11.75GHZ SURFACE MOUNT BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 11.75GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $854.73590 | $85,473.59 |


