
B102MC1S-T | |
---|---|
DigiKey Part Number | 1761-B102MC1S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B102MC1S-T |
Description | B102MC1S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.5GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.25GHz Center | |
Bandwidth | 1.5GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.103" (2.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $745.20144 | $93,150.18 |